GearWrench 84935N 29 Piece , 1/2 in Socket Set

RS Stock No.:
9139453
Mfr. Prt No.:
84935N
Brand:
GearWrench
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
RS stock number 9139453
Product description GearWrench 84935N 29 Piece , 1/2 in Socket Set
Manufacturer / Brand GearWrench
Manufacturer part number 84935N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Drive Tools

Gear Wrench 29 Piece 6 Point Metric Deep Impact Socket Set

A 29 piece 1/2 in drive 6 point deep impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set includes various sizes to suit almost any automotive application. It also includes a blow moulded case that offers protection and easy identification of the sockets.

Features and Benefits

Manganese Phosphate Coating for Corrosion Resistance
Parallel Neck Down Design On Sizes 8 mm to 14 mm Sizes for Improved Access
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles
Meets or Exceeds ASME B107.33M


Specifications

Attribute Value
Brand GearWrench
Drive Size 1/2 in
Set Type Impact Socket Set
Drive Type Square
Number of Pieces 29
Set Contents Sockets
Finish Manganese Phosphate
Material Chrome Molybdenum Steel
Checking stock...
IDR
4,971,261.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,971,261.55
*price per unit indicative
"GearWrench 84935N 29 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda