GearWrench Pliers Circlip Pliers, 7 in Overall Length

RS Stock No.:
9139447
Mfr. Prt No.:
82150
Brand:
GearWrench
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
RS stock number 9139447
Product description GearWrench Pliers Circlip Pliers, 7 in Overall Length
Manufacturer / Brand GearWrench
Manufacturer part number 82150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Gear Wrench 4 Piece Fixed Tip Internal & External Snap Ring Plier Set

A 4 piece set of 7 in Internal and External Snap Ring Pliers from GearWrench. Designed for installing or removing internal snap rings, these pliers offer unmatched speed, strength and access.
Made with automotive engineers in mind and featuring a solid joint construction, the range of pliers deliver durability for every task.
The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.

Features and Benefits


Fixed Tips for Everyday Professional Use
Forged Design for Strength and Durability
Straight Jaws for Deeper Access and 90° Jaws for Excellent Line of Sight to the Snap Ring
Professional Easy-Clean Dipped Grip


Specifications

Attribute Value
Brand GearWrench
Plier Type Circlip Pliers
Tip Style Bent, Straight
Overall Length 7 in
Circlip Size Range 0.75 → 2.36 in
Checking stock...
IDR
1,978,959.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,978,959.63
*price per unit indicative
"GearWrench Pliers Circlip Pliers, 7 in Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda