GearWrench Crow Bar, 25 in Length
- RS Stock No.:
- 9139393
- Mfr. Prt No.:
- 82425
- Brand:
- GearWrench

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9139393 |
| Product description | GearWrench Crow Bar, 25 in Length |
| Manufacturer / Brand | GearWrench |
| Manufacturer part number | 82425 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Gear Wrench Pry Bars with Angled Tips
A range of Pry Bars from GearWrench that feature an angled tip for increased leverage and access. Also the ergonomic handle is made from specially formulated Acetate which offers greater resistance to cold temperatures.
Features and Benefits
For Leverage in medium duty automotive and industrial applications
Angled tip for increased leverage and access
Black phosphate coated shaft reduces the risk of corrosion
Available in sizes from 12 in to 36 in
Specifications
| Attribute | Value |
| Brand | GearWrench |
| Material | Phosphate (Finish) |
| Overall Length | 25 in |
| Bar Diameter | 1/2 in |