Facom 300 mm Hacksaw
- RS Stock No.:
- 9103259
- Mfr. Prt No.:
- 601SLS
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9103259 |
| Product description | Facom 300 mm Hacksaw |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 601SLS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom SLS Height Safe Hacksaw
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom hacksaw compact frame features an ergonomic handle and lightweight design making it easier for you to transfer power. It also maintains comfort with prolonged use.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Impact-resistant steel/resin construction compact and lightweight
• Blade tension 80 kg
• 2 blade positions: 45° and 90°
• Takes 300 mm blade
• Dimensions (L. x W.): 385 x 145 mm
• Supplied with one blade
• Weight: 615 g
• Spare blades: 668B
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
| Attribute | Value |
| Brand | Facom |
| Blade Length | 300 mm |
| Saw Type | Hacksaw |
| Blade Material | Steel |