Testo 438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507 Handheld Refrigerant Leak Detector

RS Stock No.:
9132639
Mfr. Prt No.:
0563 3163
Brand:
Testo
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
RS stock number 9132639
Product description Testo 438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507 Handheld Refrigerant Leak Detector
Manufacturer / Brand Testo
Manufacturer part number 0563 3163

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Testo
Gases Detected 438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507
Response Time 20 s
Meter Type Handheld
Audible Alarm Yes
Visual Alarm Yes
Power Source Battery
Battery Type 2 x D
Battery Life 16 h
Dimensions 270 x 65 x 65 mm
Weight 454 g
Width 65 mm
Length 270 mm
Minimum Operating Temperature -20 °C
Height 65 mm
Model Number p 316-3
Maximum Operating Temperature +50 °C
Checking stock...
IDR
4,643,270.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,643,270.52
*price per unit indicative
"Testo 438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507 Handheld Refrigerant Leak Detector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda