ITL Insulated Tools Ltd Flat Standard Screwdriver 5 x 1 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 9111102
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
| RS stock number | 9111102 |
| Product description | ITL Insulated Tools Ltd Flat Standard Screwdriver 5 x 1 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tip Type | Flat |
| Tip Size | 5 x 1 mm |
| Screwdriver Type | Standard |
| VDE/1000V Approved | Yes |
| Blade Length | 150 mm |
| Overall Length | 227 mm |
| Handle Material | Nylon 11 |
| Blade Material | Alloy Steel |