RS PRO Heat Sealer, 320mm Type G – British BS 1363

RS Stock No.:
9129071
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
RS stock number 9129071
Product description RS PRO Heat Sealer, 320mm Type G - British BS 1363
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details


Specifications

Attribute Value
Brand RS PRO
Seal Length 320 mm
Seal Width 2.5 mm
Maximum Total Seal Thickness 10 → 200 µm
Plug Type Type G - British BS 1363
Height 175 mm
Length 533 mm
Width 100 mm
Checking stock...
IDR
5,774,509.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,774,509.17
*price per unit indicative
"RS PRO Heat Sealer, 320mm Type G - British BS 1363" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda