Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP

RS Stock No.:
9127012
Mfr. Prt No.:
PIC10F200-I/P
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9127012
Product description Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC10F200-I/P
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
RS stock number 9127012
Product description Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC10F200-I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC10F Microcontrollers (MCUs) are the lowest pin count variants of Microchip’s extensive range of 8–Bit MCUs. These ultra-low-cost devices have allowed the engineering community to use MCUs in applications that have historically been devoid of such devices. The 6-pin SOT23 package is an ideal fit where cost/space and functionality are the key considerations.

PIC10F2xx 8-Bit Baseline PIC® Microcontrollers

The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchip’s original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).


Specifications

Attribute Value
Brand Microchip
Family Name PIC10F
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 256 x 12 words
Maximum Frequency 4 MHz
RAM Size 16 B
USB Channels 0
Number of SPI Channels 0
Typical Operating Supply Voltage 2 → 5.5 V
Number of I2C Channels 0
Number of Ethernet Channels 0
Program Memory Type Flash
Dimensions 0.4 x 0.28 x 0.195 in
Timers 1 x 8 bit
Number of USART Channels 0
Width 0.28 in
Number of LIN Channels 0
Length 10.16 mm
Timer Resolution 8 bit
Height 4.95 mm
Maximum Operating Temperature +85 °C
Number of CAN Channels 0
Instruction Set Architecture RISC
Minimum Operating Temperature -40 °C
Maximum Number of Ethernet Channels 0
Number of UART Channels 0
Number of Timers 1
Number of PCI Channels 0
Checking stock...
IDR
602,488.16
Out of stock
Price Tube (1 Tube of 60)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1602,488.1610,041.47
*price per unit indicative
"Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda