TE Connectivity, 12V dc Coil Automotive Relay SPNO, 300A Switching Current Flange Mount Single Pole, 1393315-2
- RS Stock No.:
- 9097955
- Mfr. Prt No.:
- 1393315-2
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9097955 |
| Product description | TE Connectivity, 12V dc Coil Automotive Relay SPNO, 300A Switching Current Flange Mount Single Pole, 1393315-2 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1393315-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9097955 |
| Product description | TE Connectivity, 12V dc Coil Automotive Relay SPNO, 300A Switching Current Flange Mount Single Pole, 1393315-2 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1393315-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
High Current Relay 150
The High Current Relay 150 family from TE Connectivity are automotive relays. They come in a package which is heat, moisture and vibration resistant, with various contact arrangement options.
Note
Coil connection is by AMP connector 282080-1 (stock no. 314-1198)
Receptacles are also required: cable 0.35 to 0.5mm2 = stock no. 314-1334, cable 1 to 1.5mm = stock no. 314-1340
Features and Benefits:
High current automotive relay 150A
M6 screw terminal load connections
Heat, moisture and vibration resistant
Minimal contact resistance
Ambient temperature - 40 to +125°C
Dimensions: W84 x D40 x H45mm
Product Applications:
Typically used in applications such as engine control, electric pumps, car heating systems, preheating of air for diesel engines and battery disconnection.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Coil Voltage | 12 V dc |
| Coil Power | 3.9 W |
| Coil Resistance | 37 Ω |
| Contact Configuration | SPNO |
| Mounting Type | Flange Mount |
| Switching Current | 300 A |
| Terminal Type | Screw |
| Number of Poles | 1 |
| Depth | 40 mm |
| Height | 71 mm |
| Length | 63 mm |
| Standards Met | IEC |
| Series | HCR 150 |