CAE Groupe H05VV-F 4 Core Power Cable, 0.75 mm², 50m, Grey PVC Sheath, 500 V

RS Stock No.:
9107790
Mfr. Prt No.:
VVF4G0,75G
Brand:
CAE Groupe

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9107790
Product description CAE Groupe H05VV-F 4 Core Power Cable, 0.75 mm², 50m, Grey PVC Sheath, 500 V
Manufacturer / Brand CAE Groupe
Manufacturer part number VVF4G0,75G
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
RS stock number 9107790
Product description CAE Groupe H05VV-F 4 Core Power Cable, 0.75 mm², 50m, Grey PVC Sheath, 500 V
Manufacturer / Brand CAE Groupe
Manufacturer part number VVF4G0,75G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

CAE H05VV-F 4 Core Mains Power Cable

A power and control cable is designed for H05VV-F electrical facilities. You can use this cable for permanent fixtures or casual movement without tensile stress or defined cable routing. Ideal for use in dry, humid and wet room conditions.

Note

Outdoor use only with UV-protection, no laying underground.

Features and Benefits
• High oil resistance
• PVC outer sheath
• Silicone and lacquer damage free throughout production
• HAR approval
• Acid and base resistant to HD 22.1S3 and VDE0472 T803
• RoHS


Specifications

Attribute Value
Brand CAE Groupe
Number of Cores 4
Cross Sectional Area 0.75 mm²
Sheath Colour Grey
Length 50 m
Voltage Rating 500 V
Outer Diameter 6.6 → 8.3 mm
Sheath Material PVC
Series H05VVF
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +70 °C
Conductor Strand Type Stranded
Harmonised Code H05VV-F
European Harmonised Code H05VV-F
Conductor Material Copper
American Wire Gauge 18 AWG
Insulation Material PVC
Fire Behaviour Flame Retardant
Standards Met CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1
Checking stock...
IDR
880,551.55
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1880,551.5517,611.03
*price per unit indicative
"CAE Groupe H05VV-F 4 Core Power Cable, 0.75 mm², 50m, Grey PVC Sheath, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda