CK 168 mm Wire Stripper, 0.2mm → 0.8mm

RS Stock No.:
9107194
Mfr. Prt No.:
T3893
Brand:
CK
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
RS stock number 9107194
Product description CK 168 mm Wire Stripper, 0.2mm → 0.8mm
Manufacturer / Brand CK
Manufacturer part number T3893

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

CK ESD Cable Strippers

A range of wire stripping pliers from CK that is ideal for safe and damage-free stripping of fine, insulated solid wires. Designed for use in applications where it is critical to prevent damage from electrostatic charge.

Suitable for stripping all common wire insulation types
Special tool steel blades, hardened for long-term performance
Integrated shears for cutting soft copper wires up to 3 mm (8 AWG)
Nose with serrated tips for gripping and looping wires
Electrostatic discharging handles
Contoured design for comfortable handling
Locking mechanism to secure blade pairs in a closed position
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring
Durable stainless steel rivet
T3893 for stripping 0.2 - 0.8 mm Ø
T3894 for stripping 0.4 - 1.3 mm Ø
T3895 for stripping 0.8 - 2.6 mm Ø


Specifications

Attribute Value
Brand CK
Cable Type Wire
Stripping Range 0.2, 0.3, 0.4, 0.5, 0.8 mm
Minimum Size 0.2 mm
Maximum Size 0.8 mm
Overall Length 168 mm
Checking stock...
IDR
481,864.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1481,864.66
*price per unit indicative
"CK 168 mm Wire Stripper, 0.2mm → 0.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda