Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack

RS Stock No.:
9093676
Mfr. Prt No.:
RSNBB75DFIB
Brand:
Neutrik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9093676
Product description Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
Manufacturer / Brand Neutrik
Manufacturer part number RSNBB75DFIB
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
RS stock number 9093676
Product description Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
Manufacturer / Brand Neutrik
Manufacturer part number RSNBB75DFIB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

Neutrik BNC Connectors

Neutrik Feed Through BNC Connector

From Neutrik, this isolated BNC chassis connector has a feed-through BNC connection suitable for digital and serial signals. Made from machined brass, the connector is is rugged and durable, and the standard D-shaped housing provides a flush mount.

With a gold plated contact, this panel mount BNC connector has a 75 Ohm design to meet HD requirements. The Nuetrik feed-through connector provides a sturdy and convenient connection for all BNC applications.

Features and Benefits

• 75Ω is suitable for HD requirements
• Gold plated contact
• Isolated Panel Mount
• D-shape housing


Specifications

Attribute Value
Brand Neutrik
Coaxial Connector Type BNC Connector
Gender Female
Mounting Type Panel Mount
Impedance 75 Ω
Termination Method Feed Through
Body Orientation Straight
Size Standard
Bulkhead Yes
Body Plating Optalloy
Series BNC
Contact Material Brass, Gold Cobalt (Center Contact)
Contact Plating Gold
Checking stock...
IDR
186,809.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1186,809.09
*price per unit indicative
"Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda