STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO

RS Stock No.:
9092865
Mfr. Prt No.:
STM32F469I-DISCO
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092865
Product description STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F469I-DISCO
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
RS stock number 9092865
Product description STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F469I-DISCO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Discovery Kit for STM32F469NI Microcontroller

From STMicroelectronics, the STM32F469I-DISCO Discovery Kit features an STM32F469NI microcontroller with STM32 ARM Cortex-M4 core, ART Accelerator™, and Chrom-ART Accelerator™. The integrated microcontroller is a high-performance MCU with DSP and FPU instructions. This development kit offers you the opportunity to quickly and easily evaluate STM32 MCUs. It has a wide range of connectivity options and a high degree of integration. With a number of expansion connectors and Arduino UNO, a range of add-on boards can easily be connected to this kit.

An embedded ST-LINK/V2-1 debugger/programmer is included, supporting USB remuneration capability for USB virtual COM port, mass storage, or debug.

This discovery kit is supplied with a comprehensive suite of free software from the STM32Cube package that makes it easy to progress your development ideas.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

What's on board?

• 180MHz STM32F469NIH6 Cortex-M4F microcontroller with 2MB Flash memory, 324KB RAM
• On-board 128Mbit (4M x 32-bit) SDRAM memory
• On-board 128Mbit quad-SPI NOR Flash memory
• 4in 800 x 480pixel Capacitive Touch TFT colour LCD with MIPI DSI interface
• On-board CS43L22 stereo audio DAC
• 3.5mm stereo headphone jack
• On-board 3 x MEMS digital microphones
• MicroSD card slot
• I²C bus extension connector
• Reset and wake-up pushbuttons
• 4 x User LEDs
• USB OTG FS Micro-AB connector
• ST-LINK/V2-1 USB Mini-B connector
• 3 x power supply options
• Arduino UNO v3 Shield headers
• Comprehensive free software including a variety of examples, part of STM32Cube package
• mbed-Enabled (mbed.org)
• Supported by a wide choice of integrated development environments

Applications:

This discovery kit can be used in a wide range of projects as it features multi-sensor support, audio, premium graphics, security, memory extension options and some connectivity. It is particularly suited to prototyping and embedded applications. The LCD capacitive touchscreen and audio output make it suitable for use in embedded industrial and machinery that require a human interface.


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Kit
Kit Name Discovery
Technology MCU
Device Core ARM Cortex M4F
Processor Family Name STM
Processor Part Number STM32F469NIH6
Processor Type MCU
Checking stock...
IDR
1,040,718.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,040,718.58
*price per unit indicative
"STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products