JUNIOR MINI FUEL CLIP 304 SST 7-9MM
- RS Stock No.:
- 9089181
- Brand:
- Jubilee

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9089181 |
| Product description | JUNIOR MINI FUEL CLIP 304 SST 7-9MM |
| Manufacturer / Brand | Jubilee |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Jubilee® Junior Clips – Stainless Steel 304 Grade
Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.
Features and Benefits
1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine applications
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Applications
These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:
Marine
Oil and gas
Specifications
| Attribute | Value |
| Brand | Jubilee |
| Inside Diameter | 7 → 9 mm |
| Clip Type | Mini Fuel Clip, Nut and Bolt Clip |
| Material | Stainless Steel 304 |
| Inside Diameter Minimum | 7 mm |
| Inside Diameter Maximum | 9 mm |
| Band Width | 9.1 mm |
| Stainless Steel Type | A2 304 |
| Screw/Bolt Head | Slotted Hex |