HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed “4”, Black on Yellow, 1.7 → 3.6mm Dia. Range

RS Stock No.:
9064977
Mfr. Prt No.:
901-10699 906-4977-YE
Brand:
HellermannTyton
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
RS stock number 9064977
Product description HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "4", Black on Yellow, 1.7 → 3.6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10699 906-4977-YE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols


Specifications

Attribute Value
Brand HellermannTyton
Affixing Method Slide On
Legend 4
Minimum Cable Diameter 1.7 mm
Maximum Cable Diameter 3.6 mm
Colour Black on Yellow
Length 4 mm
Quantity 500
Material PVC
Printable No
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Fire Behaviour Self-extinguishing
Operating Temperature Range -65 → +105 °C
Standards Met BS-2782-540B, BS6746C, IEC 757, UL 224
Series Ovalgrip
Cable Diameter Range 1.7 → 3.6 mm
Checking stock...
IDR
212,926.70
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1212,926.70425.85
*price per unit indicative
"HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "4", Black on Yellow, 1.7 → 3.6mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products