IXYS 1 A rms/A dc, 2 A dc SP-NC Solid State Relay, AC/DC, Surface Mount, MOSFET
- RS Stock No.:
- 9061146
- Mfr. Prt No.:
- LCB710S
- Brand:
- IXYS

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9061146 |
| Product description | IXYS 1 A rms/A dc, 2 A dc SP-NC Solid State Relay, AC/DC, Surface Mount, MOSFET |
| Manufacturer / Brand | IXYS |
| Manufacturer part number | LCB710S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9061146 |
| Product description | IXYS 1 A rms/A dc, 2 A dc SP-NC Solid State Relay, AC/DC, Surface Mount, MOSFET |
| Manufacturer / Brand | IXYS |
| Manufacturer part number | LCB710S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Ixys Solid State Relays, PCB Mount
1-Form-B OptoMOS Relay, LCB
These single pole miniature solid state relays have normally closed (1-Form-B) contacts. They are able to provide 3750 Vrms of input to output isolation by using optically coupled MOSFET technology. The outputs use the well-known OptoMos architecture and are controlled by a highly efficient GaAlAs infrared LED.
Potential Applications:
Telecommunications- Telecom witching, tip-ring circuits, modem switching (laptop, notebook, pocket size), hook switch, dial pulsing, ground start, ringing injection
Instrumentation- Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment- Patient/equipment isolation
Security
Aerospace
Industrial controls
Features
3750 Vrms input/output isolation
Low drive power requirements
No moving parts
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Small 6-pin package
Specifications
| Attribute | Value |
| Brand | IXYS |
| Maximum Load Current | 1 A rms/A dc, 2 A dc |
| Mounting Type | Surface Mount |
| Switching Type | AC/DC |
| Contact Configuration | SP-NC |
| Terminal Type | PCB Pin |
| Output Device | MOSFET |
| Package Style | Small - 6 Pin |
| Maximum Turn On Time | 3 ms |
| Dimensions | 8.382 x 6.35 x 3.302 mm |
| Standards Met | CSA, EN/IEC 60950, Certificate TUV B 09 07 49410 004, UL File E76270 |
| Off State Leakage Current | 1 μA |
| Length | 8.38 mm |
| Operating Temperature Range | -40 → +85 °C |
| Height | 3.3 mm |
| Special Features | Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable |
| Relay Type | OptoMOS |
| Number of Poles | 1 |
| Capacitance | 125 pF |
| Depth | 6.35 mm |