RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50mm, 14mm fixing hole

RS Stock No.:
9086902
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
RS stock number 9086902
Product description RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50mm, 14mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Size M8
Type Shield Anchor Loose Bolt
Length 50 mm
Fixing Hole Diameter 14 mm
Maximum Fixing Thickness 10 mm
Material Carbon Steel
Checking stock...
IDR
181,040.14
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1181,040.1418,104.01
*price per unit indicative
"RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50mm, 14mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda