RS PRO Carbon Steel Shield Anchor M6 x 45mm, 12mm fixing hole
- RS Stock No.:
- 9086854
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9086854 |
| Product description | RS PRO Carbon Steel Shield Anchor M6 x 45mm, 12mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Shield Anchor - Projecting Bolt
A torque controlled shield anchor suitable for use in concrete and solid brickwork.
Shield anchor projecting bolt made of carbon steel
Zinc plated and yellow passivated min 5μm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Size | M6 |
| Type | Shield Anchor Projecting Bolt |
| Length | 45 mm |
| Fixing Hole Diameter | 12 mm |
| Maximum Fixing Thickness | 10 mm |
| Material | Carbon Steel |