TE Connectivity 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W – CRGS1206J100R

RS Stock No.:
9059326
Mfr. Prt No.:
CRGS1206J100R
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9059326
Product description TE Connectivity 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W - CRGS1206J100R
Manufacturer / Brand TE Connectivity
Manufacturer part number CRGS1206J100R
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
RS stock number 9059326
Product description TE Connectivity 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W - CRGS1206J100R
Manufacturer / Brand TE Connectivity
Manufacturer part number CRGS1206J100R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

1206 Format CRGS Series Anti-Surge Thick Film Resistors

The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits

• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Anti-surge


Specifications

Attribute Value
Brand TE Connectivity
Resistance 100 Ω
Technology Thick Film
Package/Case 1206 (3216M)
Tolerance ±5 %
Power Rating 0.6 W
Temperature Coefficient ≤±100 ppm/°C
Series CRGS
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
217,332.08
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1217,332.082,173.32
*price per unit indicative
"TE Connectivity 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W - CRGS1206J100R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda