ADAFRUIT INDUSTRIES 1304, USB Power Switch IC

RS Stock No.:
9054652
Mfr. Prt No.:
1304
Brand:
ADAFRUIT INDUSTRIES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9054652
Product description ADAFRUIT INDUSTRIES 1304, USB Power Switch IC
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 1304
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
RS stock number 9054652
Product description ADAFRUIT INDUSTRIES 1304, USB Power Switch IC
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 1304

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

USB

Micro Lipo - USB charger

Adafruit have now created one of the smallest USB LiPo chargers available, so it is perfect to keep in any project box. Simply plug in the gold plated contacts into any USB port and a 3.7V/4.2V lithium polymer/lithium ion rechargeable battery into the JST plug on the other end. There are two LEDs - one red and one green. While charging, the red LED is lit. When the battery is fully charged and ready for use, the green LED turns on. Once you know all this, you are good to go.

5V input via PCB-style USB connector
2-pin JST cable included
100mA charge current, adjustable to 500mA by soldering a jumper closed


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Power Switch Type USB
Maximum Operating Supply Voltage 4.2 V
Maximum Operating Current 500 mA
Mounting Type Panel Mount
Dimensions 30 x 12.5 x 8 mm
Checking stock...
IDR
101,743.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1101,743.30
*price per unit indicative
"ADAFRUIT INDUSTRIES 1304, USB Power Switch IC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda