Advance Tapes Black PVC Electrical Tape, 38mm x 33m

RS Stock No.:
9054245
Mfr. Prt No.:
AT10
Brand:
Advance Tapes
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
RS stock number 9054245
Product description Advance Tapes Black PVC Electrical Tape, 38mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

AT10 - PVC Pipewrap Tape

Heavy duty PVC film coated with an anti-corrosive, aggressive adhesive.

UV resistant
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground


Specifications

Attribute Value
Brand Advance Tapes
Colour Black
Width 38 mm
Length 33 m
Backing Material PVC
Thickness 0.25 mm
Maximum Operating Temperature +80 °C
Checking stock...
IDR
300,719.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1300,719.63
*price per unit indicative
"Advance Tapes Black PVC Electrical Tape, 38mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda