Advance Tapes AT160 Cloth Tape, 50m x 12mm, Black, Matt Finish
- RS Stock No.:
- 9054160
- Mfr. Prt No.:
- AT160
- Brand:
- Advance Tapes

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9054160 |
| Product description | Advance Tapes AT160 Cloth Tape, 50m x 12mm, Black, Matt Finish |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
AT160 - High Specifiction Polycoated Cloth Tape
AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.
Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish
Applications
Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)
Specifications
| Attribute | Value |
| Brand | Advance Tapes |
| Tape Type | Cloth Tape |
| Colour | Black |
| Width | 12 mm |
| Length | 50 m |
| Backing Material | Fabric |
| Thickness | 0.33 mm |
| Adhesive Material | Natural Rubber |
| Adhesion Strength | 3.5 N/cm |
| Elongation at Break | 8 % |
| Tensile Strength | 85 N/cm |
| Finish | Matt |
| Maximum Operating Temperature | +80 °C |
| Minimum Operating Temperature | -50 °C |
| Model Number | AT160 |