ABL Sursum German Mains Sockets, 16A, Plug-In, 250 V

RS Stock No.:
8998179
Mfr. Prt No.:
1579200
Brand:
ABL Sursum

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8998179
Product description ABL Sursum German Mains Sockets, 16A, Plug-In, 250 V
Manufacturer / Brand ABL Sursum
Manufacturer part number 1579200
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
RS stock number 8998179
Product description ABL Sursum German Mains Sockets, 16A, Plug-In, 250 V
Manufacturer / Brand ABL Sursum
Manufacturer part number 1579200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IP44 Inline Schuko Sockets

These Schuko CEE7/7 16A, 250V thermoplastic inline sockets are impact resistant and IP44 splashproof. These sockets feature an easily hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. Inside, screw clamp terminals can be tightened with either a Posidrive or flat bladed screwdriver.

European CEE7 Sockets - DIN49440

Choice of colours: black (899-8179); blue (899-8172); red (899-8176)
Hand tightened strain relief / cable clamp
IP44 Rated, splash proof
Impact resistant thermoplastic construction
Screw terminals


Specifications

Attribute Value
Brand ABL Sursum
Plug/Socket Socket
Country Germany
Current Rating 16 A
Mounting Type Plug-In
Connector Type Type F - German Schuko
Mains Socket Type Type F - German Schuko
Number of USB Sockets 0
Voltage Rating 250 V
Pole Format 2P+E
Colour Black
Gender Female
Body Material Thermoplastic
Termination Method Screw
Checking stock...
IDR
148,419.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1148,419.35
*price per unit indicative
"ABL Sursum German Mains Sockets, 16A, Plug-In, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda