Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Gold Plating
- RS Stock No.:
- 8997438
- Mfr. Prt No.:
- NC3MX-B
- Brand:
- Neutrik

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8997438 |
| Product description | Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Gold Plating |
| Manufacturer / Brand | Neutrik |
| Manufacturer part number | NC3MX-B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8997438 |
| Product description | Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Gold Plating |
| Manufacturer / Brand | Neutrik |
| Manufacturer part number | NC3MX-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LI
Product Details
X Series XLR Cable Connectors
Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.
The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or black chrome finishes, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.
This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.
For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.
WARNING : Not to be used as mains connectors
Features and Benefits:
• Connector bodies: Diecast zinc/aluminium
• Insulator: Polyester/Nylon
• Contacts: Copper alloy
• Plating: Hard silver
• Operating temperature: -30°C → +80°C
• Insertion force: ≤ 20 N
• Withdrawal force: ≤ 10 N
• Current per contact: 3-way 16A, 4-way 10A, 5- & 6-way 7.5 A , 7-way 6 A
• Test voltage: 1500 V a.c.
• Contact resistance: ≤ 3 mΩ
• Insulation resistance: ≥ 109Ω
Identification boots supplied in a bag of 9 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black
:
Identification collars in a bag of 10 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only (see stock number 448-7186.)
:
Suitable hole punches for panel mounting parts:
For type MP see stock number 543-591 and for type FP1 see stock number 543-579.
Specifications
| Attribute | Value |
| Brand | Neutrik |
| Number of Contacts | 3 |
| Gender | Male |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Colour | Black |
| Contact Plating | Gold |
| Housing Material | Zinc |
| Termination Method | Solder |
| Current Rating | 16 A |
| Voltage Rating | 50 V |
| Contact Material | Bronze |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +80 °C |