Mitsubishi GT21 Series GOT Touch-Screen HMI Display – 3.8 in, TFT LCD Display

RS Stock No.:
9016209
Mfr. Prt No.:
GT2103-PMBLS
Brand:
Mitsubishi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9016209
Product description Mitsubishi GT21 Series GOT Touch-Screen HMI Display - 3.8 in, TFT LCD Display
Manufacturer / Brand Mitsubishi
Manufacturer part number GT2103-PMBLS
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
RS stock number 9016209
Product description Mitsubishi GT21 Series GOT Touch-Screen HMI Display - 3.8 in, TFT LCD Display
Manufacturer / Brand Mitsubishi
Manufacturer part number GT2103-PMBLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Mitsubishi
Manufacturer Series GT21
Product Range GOT
Display Type TFT LCD
Display Size 3.8 in
Display Colour Monochrome
Number of Ports 4
Port Type Ethernet, RS-232, RS-422/485, USB
Processor Type PLC
Processor Speed 1 GHz
Onboard Memory 3 MB
Backlighting Yes
Supply Voltage 5 V
Dimensions 113 x 74 x 32 mm
Depth 32 mm
Length 113 mm
Width 74 mm
IP Rating IP2X, IP67F
Minimum Operating Temperature 0 (Horizontal) °C, 0 (Vertical) °C
Maximum Operating Temperature +50 (Vertical) °C, +55 (Horizontal) °C
Checking stock...
IDR
5,622,733.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,622,733.34
*price per unit indicative
"Mitsubishi GT21 Series GOT Touch-Screen HMI Display - 3.8 in, TFT LCD Display" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products