Acc Silicones Translucent Sealant Paste 310 ml Cartridge

RS Stock No.:
9015694
Mfr. Prt No.:
740010675
Brand:
Acc Silicones

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9015694
Product description Acc Silicones Translucent Sealant Paste 310 ml Cartridge
Manufacturer / Brand Acc Silicones
Manufacturer part number 740010675
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
RS stock number 9015694
Product description Acc Silicones Translucent Sealant Paste 310 ml Cartridge
Manufacturer / Brand Acc Silicones
Manufacturer part number 740010675

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Silicone Compounds - ACC

AS1700 Translucent Neutral Silicone Adhesive

AS1700 is a specially formulated neutral cure, 1 component silicone adhesive for bonding and coating of sensitive electrical and electronic components and assemblies. It cures in conjunction with the air humidity at room temperature (RTV) to a stable and resistant silicone rubber.

Non corrosive
Very good, primerless adhesion to plastics and metals
Excellent dielectric properties
Low odor
Good extrusion rate
Applications: Assembly of electrical and electronic equipment, sealing of corrosion sensitive devices, shallow encapsulation of small circuits and connectors


Specifications

Attribute Value
Brand Acc Silicones
Colour Translucent
Sealant Type Silicone Sealant
Application Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors
Package Size 310 ml
Package Type Cartridge
Minimum Operating Temperature -60 °C
Food Processing Safe No
Maximum Operating Temperature +200 °C
Chemical Type Alkoxy, Silicone Elastomer
Physical Properties Low Odor, Non-Corrosive, Tack-Free
Cure Time 36 (3 mm) h
Product Form Paste
Tensile Strength 243 N/cm
Operating Temperature Range -60 → +200 °C
Chemical Composition Thixotropic
Hardness 30 Shore A
Specific Gravity 1.1
Special Features Excellent Dielectric Properties, Excellent Primerless Adhesion to Many Substrates, Low Odour, Non Corrosive
Dielectric Strength 18 kV/mm
Elongation 545 %
Checking stock...
IDR
752,061.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1752,061.30
*price per unit indicative
"Acc Silicones Translucent Sealant Paste 310 ml Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda