Murata, 0603 (1608M) 47μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±20% , SMD ZRB18AR60J476ME01L

RS Stock No.:
9015332
Mfr. Prt No.:
ZRB18AR60J476ME01L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9015332
Product description Murata, 0603 (1608M) 47μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±20% , SMD ZRB18AR60J476ME01L
Manufacturer / Brand Murata
Manufacturer part number ZRB18AR60J476ME01L
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
RS stock number 9015332
Product description Murata, 0603 (1608M) 47μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±20% , SMD ZRB18AR60J476ME01L
Manufacturer / Brand Murata
Manufacturer part number ZRB18AR60J476ME01L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata ZRB 0603 X5R, X7R and Y5V Dielectric

Note

Please read the Voltage Derating Specifications in the Technical Reference section

ZRA Series Monolithic Ceramic Multilayer Capacitors
Anti-noise and anti-squeal


Specifications

Attribute Value
Brand Murata
Capacitance 47 µF
Voltage 6.3 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±20 %
Dimensions 1.6 x 0.8 x 1 mm
Length 1.6 mm
Depth 0.8 mm
Height 1 mm
Series ZRB
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Terminal Type Solder
Checking stock...
IDR
43,529.35
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
143,529.354,352.94
*price per unit indicative
"Murata, 0603 (1608M) 47μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±20% , SMD ZRB18AR60J476ME01L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda