Bridgetek FT90x, Programming Module

RS Stock No.:
9015092
Mfr. Prt No.:
UMFTPD2A
Brand:
Bridgetek

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9015092
Product description Bridgetek FT90x, Programming Module
Manufacturer / Brand Bridgetek
Manufacturer part number UMFTPD2A
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
RS stock number 9015092
Product description Bridgetek FT90x, Programming Module
Manufacturer / Brand Bridgetek
Manufacturer part number UMFTPD2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

UMFTPD2A Program/Debug Module

The UMFTPD2A module is used for programming/debugging the FT90x series of 32-bit microcontrollers. It provides a USB connection from a PC to the 1-wire program/debug port of the FT90x chip.

SUPPLIED_WITH : Micro-MaTch Male to Male 10W ribbon cable

FT4232H USB 2.0 Hi-Speed (480Mb/s) to 4 x UART converter
Channel A: serial UART I/O One-Wire program/debug interface
Channel B: MPSSE interface for EFUSE program
Channel C: serial UART I/O for general purpose use
Channel D: Bit-Bang port GPIO for general purpose use
2 x 5-pin 1.27mm pitch Micro-MaTch socket
2 x 6-pin 2.54mm pitch through hole pin header
USB Micro-B host socket also supplies power
3 x power supply LEDs


Specifications

Attribute Value
Brand Bridgetek
Accessory Type Programming Module
Programmer Name FT90x
Checking stock...
IDR
495,500.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1495,500.36
*price per unit indicative
"Bridgetek FT90x, Programming Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda