RS PRO Black Panel Mount RCA Socket

RS Stock No.:
8987611
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8987611
Product description RS PRO Black Panel Mount RCA Socket
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
RS stock number 8987611
Product description RS PRO Black Panel Mount RCA Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS XLR format Phono Connectors

Brought to you under the trusted RS Brand, this phono Feed Through connector allows you to securely connect phono jacks through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format phono connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in recording studio systems.

Features and Benefits:
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving

Available in this range:
• Stock No: 898-7611 is a Red phono connector with CSK hole
• Stock No: 898-7615 is a Red phono connector with plain hole
• Stock No: 898-7624 is a White phono connector with CSK hole
• Stock No: 898-7627 is a White phono connector with plain hole
• Stock No: 898-7621 is a Yellow phono connector with CSK hole
• Stock No: 898-7631 is a Yellow phono connector with plain hole


Specifications

Attribute Value
Brand RS PRO
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Colour Black
Termination Method Feed Through
Checking stock...
IDR
124,504.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1124,504.43
*price per unit indicative
"RS PRO Black Panel Mount RCA Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda