Pico Technology TA152 Oscilloscope Adapter, For Use With 2.5 mm Scope Probes

RS Stock No.:
8986851
Mfr. Prt No.:
TA152
Brand:
Pico Technology

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8986851
Product description Pico Technology TA152 Oscilloscope Adapter, For Use With 2.5 mm Scope Probes
Manufacturer / Brand Pico Technology
Manufacturer part number TA152
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
RS stock number 8986851
Product description Pico Technology TA152 Oscilloscope Adapter, For Use With 2.5 mm Scope Probes
Manufacturer / Brand Pico Technology
Manufacturer part number TA152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pico Probe Tip to BNC Adapter TA152

Pico TA152 is a useful adapter designed for connecting an oscilloscope probe tip directly to the BNC input of a DUT or source. This accessory is compatible with 2.5 mm scope probes: 350Hz and 500Hz high impedance (TA101, TA133, TA150); 1.5GHz low impedance (TA061 and TA062).


Specifications

Attribute Value
Brand Pico Technology
Accessory Type Probe Tip to BNC Adapter
For Use With 2.5 mm Scope Probes
Checking stock...
IDR
389,981.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1389,981.02
*price per unit indicative
"Pico Technology TA152 Oscilloscope Adapter, For Use With 2.5 mm Scope Probes" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda