Chinfa DRAN30 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 1.25A 30W

RS Stock No.:
8962252
Mfr. Prt No.:
DRAN30-24A
Brand:
Chinfa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8962252
Product description Chinfa DRAN30 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 1.25A 30W
Manufacturer / Brand Chinfa
Manufacturer part number DRAN30-24A
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
RS stock number 8962252
Product description Chinfa DRAN30 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 1.25A 30W
Manufacturer / Brand Chinfa
Manufacturer part number DRAN30-24A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Switch Mode - Chinfa Electronics

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

APPROVALS : UL / cUL / TUV / CE

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty


Specifications

Attribute Value
Brand Chinfa
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
Output Voltage 24 V dc
Output Current 1.25 A
Power Rating 30 W
Number of Outputs 1
Electrical Phase 1
Height 90 mm
Width 40.5 mm
MTBF 665000 h
Special Features Internal Input Filter
Mounting Type DIN Rail Mount
Depth 114 mm
Minimum Temperature -40 °C
Ripple And Noise 50 mV
Maximum Temperature +71 °C
Standards Met EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Series DRAN30
Checking stock...
IDR
661,436.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1661,436.34
*price per unit indicative
"Chinfa DRAN30 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 1.25A 30W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products