EPCOS B32621 Polypropylene Film Capacitor, 250V dc, ±5%, 4.7nF

RS Stock No.:
8961574
Mfr. Prt No.:
B32621A3472J000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8961574
Product description EPCOS B32621 Polypropylene Film Capacitor, 250V dc, ±5%, 4.7nF
Manufacturer / Brand EPCOS
Manufacturer part number B32621A3472J000
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
RS stock number 8961574
Product description EPCOS B32621 Polypropylene Film Capacitor, 250V dc, ±5%, 4.7nF
Manufacturer / Brand EPCOS
Manufacturer part number B32621A3472J000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps


Specifications

Attribute Value
Brand EPCOS
Capacitance 4.7 nF
Voltage 250 V dc
Tolerance ±5 %
Series B32621
Lead Pitch 10 mm
Length 13 mm
Depth 4 mm
Height 9 mm
Dimensions 13 x 4 x 9 mm
Dielectric Polypropylene
Dielectric Material Family Polypropylene (PP)
Dissipation Factor 4 % @ 100 kHz
Lead Length 6.1 mm
Lead Diameter 0.5 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Terminal Type Radial
Checking stock...
IDR
60,731.31
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
160,731.316,073.13
*price per unit indicative
"EPCOS B32621 Polypropylene Film Capacitor, 250V dc, ±5%, 4.7nF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products