John Guest Acetal Copolymer Single Non Return Valve 1/4 in Push Fit
- RS Stock No.:
- 8968355
- Mfr. Prt No.:
- 1/4SCV
- Brand:
- John Guest

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8968355 |
| Product description | John Guest Acetal Copolymer Single Non Return Valve 1/4 in Push Fit |
| Manufacturer / Brand | John Guest |
| Manufacturer part number | 1/4SCV |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Super Speedfit
Single Check Valve - Imperial
The Super Speedfit Acetal Single Check Valve by John Guest was designed at the request of leading companies in the drinks dispense industry. The fast installation time and low headloss design ensures protection against the reversal of flow. This check valve has been specifically designed to be used with liquids and is not suitable for use with air and vacuum applications.
Working Pressures and Temperatures:
10 Bar at 20°C
7 Bar at 65°C intermittent hot water
Minimum temperature 1°C
Typical "crack open" pressure 0.02 Bar
Specifications
| Attribute | Value |
| Brand | John Guest |
| Type | Single |
| Connection | 1/4 in Push Fit |
| Body Material | Acetal Copolymer |
| Maximum Working Pressure | 10 bar |