Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX, UFL Connector, WiFi

RS Stock No.:
8968279
Mfr. Prt No.:
ECHO11/0.1M/IPEX/S/S/12
Brand:
Siretta

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8968279
Product description Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX, UFL Connector, WiFi
Manufacturer / Brand Siretta
Manufacturer part number ECHO11/0.1M/IPEX/S/S/12
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
RS stock number 8968279
Product description Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX, UFL Connector, WiFi
Manufacturer / Brand Siretta
Manufacturer part number ECHO11/0.1M/IPEX/S/S/12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.4GHz Antennas

ECHO 11 WiFi/WLAN/Bluetooth/ZigBee PCB Antenna, Siretta

The ECHO 11 Bluetooth/WiFi Antenna from Siretta is perfect for your WiFi, Bluetooth, Zigbee and ISM applications. The antenna is ideal for portable devices or watertight designs where space is limited and has an adhesive strip for easy fixing.

The Echo 11 is available with a choice of 2 cables lengths, both terminated with a uFL / IPEX connector.

ECHO11/0.1M/IPEX/S/S/12 - 100 mm cable (RS 896-8279)
ECHO11/0.2M/IPEX/S/S/12 - 200 mm cable (RS 124-8686)

Operating Temperature: -20 to +65°C
Impedance: 50 Ω
Gain: 2.6 dBi
VSWR: <1.6:1
Polarisation: Vertical
WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz

Dimensions
Length: 45 mm
Width: 10 mm
Height: 1 mm
Cable thickness: 1.13 mm
Cable length: 200 mm


Specifications

Attribute Value
Brand Siretta
RF Protocols WiFi
Internal/External Internal
Supported Frequency Bands 2.4 GHz
Antenna Physical Form PCB
Frequency Range 2.4 GHz
Connector Type IPEX, UFL
Antenna Mounting Type Adhesive
Mounting Type Adhesive Mount
Gain 2.6 dBi
Antenna Type PCB
Cable Length 100 mm
Antenna Directivity Omnidirectional
Series ECHO 11
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +65 °C
Checking stock...
IDR
173,068.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1173,068.50
*price per unit indicative
"Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX, UFL Connector, WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda