TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm

RS Stock No.:
8937137
Mfr. Prt No.:
GA10K3A1A
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937137
Product description TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
Manufacturer / Brand TE Connectivity
Manufacturer part number GA10K3A1A
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
RS stock number 8937137
Product description TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
Manufacturer / Brand TE Connectivity
Manufacturer part number GA10K3A1A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Series I Thermistors

TE Connectivity's MEAS Series 1 thermistors offer a choice of four temperature tolerance classifications. They are soldered to 23 AWG alloy 180 leads and are encapsulated in a thermally conductive Stycast epoxy resin. TE Connectivity Series 1 thermistors offer a rapid response time and feature proven stability and reliability. Suitable applications for these thermistors include general instrumentation, tight tolerance instrumentation, assembly into probes, temperature sensing, control and compensation.

Stable and reliable
Interchangeable
Thermally conductive epoxy coating
Reduced thermal conductivity (stem effect) due to alloy lead wire
Temperature range from -40ºC to +125ºC


Specifications

Attribute Value
Brand TE Connectivity
Series 10K3A1
Temperature Coefficient Type NTC
Thermal Coefficient 4.39 %/°C
Thermal Time Constant 1 s
Tolerance ±0.5 %
Application Sensing and Control, Temperature Compensation, Temperature Measurement
Length 76 mm
Depth 2.4 mm
Dimensions 2.4 x 76 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
108,770.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1108,770.93
*price per unit indicative
"TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda