TE Connectivity HPP801A031, Humidity Sensor -60 to +140 °C ±2%RH Analogue, 2-Pin
- RS Stock No.:
- 8937082
- Mfr. Prt No.:
- HPP801A031
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8937082 |
| Product description | TE Connectivity HPP801A031, Humidity Sensor -60 to +140 °C ±2%RH Analogue, 2-Pin |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | HPP801A031 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8937082 |
| Product description | TE Connectivity HPP801A031, Humidity Sensor -60 to +140 °C ±2%RH Analogue, 2-Pin |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | HPP801A031 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Temperature & Humidity Sensors, TE Connectivity
TE Connectivity HS1101LF Relative Humidity Sensors
The TE Connectivity MEAS HS1101LF humidity sensors are suitable for frequency output circuity or linear voltage. These humidity sensors require no calibration in standard conditions and are therefore fully interchangeable. Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.
• Lead free
• High reliability with long-term stability
• Low temperature coefficient
• Fast response time
• Full interchangeability with no calibration required in standard conditions
• Instantaneous desaturation after long periods in saturation phase
• Compatible with automatized assembly processes, including Pb free wave soldering and reflow processes
• Individual marking for compliance to stringent traceability requirements
• Part may be washed with distilled water
Applications
• Automotive
• Cabin air control
• Meteorology
• Home appliances
• Office automation
• Printers
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Sensor Function | Humidity Sensor |
| Output Type | Analogue |
| Interface Type | Analogue |
| Accuracy | ±2 %RH |
| Mounting Type | Through Hole |
| Pin Count | 2 |
| Minimum Operating Temperature | -60 °C |
| Operating Temperature Range | -60 to +140 °C |
| Maximum Operating Temperature | +140 °C |
| Maximum Operating Supply Voltage | 10 V ac |
| Length | 10.2 mm |
| Height | 6.2 mm |
| Width | 10.2 mm |
| Dimensions | 10.2 x 6.2 mm |