Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE

RS Stock No.:
8915581
Mfr. Prt No.:
RLS15RE
Brand:
Arcol Ohmite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8915581
Product description Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
Manufacturer / Brand Arcol Ohmite
Manufacturer part number RLS15RE
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
RS stock number 8915581
Product description Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
Manufacturer / Brand Arcol Ohmite
Manufacturer part number RLS15RE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Ohmite Potentiometers

RL Series 150W Wirewound Rheostats

From Ohmite, the RL series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with high grade resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RL rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.

Product Applications:

Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.


Specifications

Attribute Value
Brand Arcol Ohmite
Maximum Resistance 15 Ω
Tolerance ±10 %
Power Rating 150 W
Number of Turns 1
Mounting Type Panel Mount
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Dimensions 101.6 x 50.8 mm
Length 50.8 mm
Electrical Taper Linear
Maximum Voltage Rating 1200 Vrms
Shaft Length 8.73 mm
Actuator Type Linear Shaft
Core Type Open
Current Rating 3.16 A
Checking stock...
IDR
4,846,862.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,846,862.01
*price per unit indicative
"Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda