SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/8 VDW Series 24V dc

RS Stock No.:
8930000
Mfr. Prt No.:
VDW22NAA
Brand:
SMC
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
RS stock number 8930000
Product description SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VDW22NAA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

SMC VDW Series

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM


Specifications

Attribute Value
Brand SMC
Manufacturer Series VDW
Function 2/2
Connection Port Thread G 1/8
Actuation Type Solenoid/Spring
Body Material Aluminium
Solenoid Voltage 24 V dc
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Thread Size 1/8 in
Configuration Normally Closed
Number of Positions 2
Maximum Operating Pressure 1 MPa
Thread Standard G
Number of Ports 2
Checking stock...
IDR
425,328.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1425,328.95
*price per unit indicative
"SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda