Weidmuller 230V DPDT Interface Relay Module DIN Rail Mount, TRZ
- RS Stock No.:
- 8928874
- Mfr. Prt No.:
- 1123700000
- Brand:
- Weidmuller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8928874 |
| Product description | Weidmuller 230V DPDT Interface Relay Module DIN Rail Mount, TRZ |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 1123700000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Coil Voltage | 230 V |
| Contact Configuration | DPDT |
| Mounting Type | DIN Rail |
| Terminal Type | Spring Clamp |
| Length | 90 mm |
| Depth | 12.8 mm |
| Series | TRZ |
| Height | 88 mm |
| Dimensions | 90 x 12.8 x 88 mm |
| Contact Material | Silver Alloy |
| Input Current | 45 mA @ V dc, 6 mA @ V ac |
| Turn Off Time | <125 ms |
| Relay Switching Classification | General Purpose Relay |
| Number of Poles | 2 |
| Minimum Operating Temperature | -40 °C |
| Turn On Time | <22 ms |
| Maximum Operating Temperature | 60 °C |
| Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |
| Standards Met | CE, CULus, EAC, RoHS Compliant |
| Operating Temperature Range | -40 → +60 °C |