Ohmite 20MΩ Thick Film Resistor 2.5W ±1% SM108032005FE

RS Stock No.:
8927341
Mfr. Prt No.:
SM108032005FE
Brand:
Ohmite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8927341
Product description Ohmite 20MΩ Thick Film Resistor 2.5W ±1% SM108032005FE
Manufacturer / Brand Ohmite
Manufacturer part number SM108032005FE
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
RS stock number 8927341
Product description Ohmite 20MΩ Thick Film Resistor 2.5W ±1% SM108032005FE
Manufacturer / Brand Ohmite
Manufacturer part number SM108032005FE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Ohmite Slim-MOX Series Precision Thick Film Resistors

Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.

Features & Benefits:

High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals


Specifications

Attribute Value
Brand Ohmite
Resistance 20 MΩ
Power Rating 2.5 W
Tolerance ±1 %
Technology Thick Film
Series Slim Mox
Temperature Coefficient ±25 ppm/°C, ±50 ppm/°C
Lead Pitch 48.26 mm
Maximum Operating Temperature +110 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
102,372.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1102,372.64
*price per unit indicative
"Ohmite 20MΩ Thick Film Resistor 2.5W ±1% SM108032005FE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda