Glue Sticks 11mm

RS Stock No.:
8903370
Mfr. Prt No.:
2.615.GG1.1JA
Brand:
Dremel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8903370
Product description Glue Sticks 11mm
Manufacturer / Brand Dremel
Manufacturer part number 2.615.GG1.1JA
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
RS stock number 8903370
Product description Glue Sticks 11mm
Manufacturer / Brand Dremel
Manufacturer part number 2.615.GG1.1JA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Dremel 11mm High Temp Glue Sticks

High temp 11mm glue sticks to be used with the Dremel 940. They can glue a variety of materials, such as wood, plastics, ceramics, carton, textile, etc.

Length 100 mm
Diameter 11 mm
Operating temperature 165-195 °C
Quantity 12


Specifications

Attribute Value
Brand Dremel
Glue Type Glue Sticks
Product Form Stick
Length 100 mm
Colour White
Diameter 11 mm
Maximum Operating Temperature +195 °C
Minimum Operating Temperature +165 °C
Cure Time < 5
Checking stock...
IDR
252,575.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1252,575.12
*price per unit indicative
"Glue Sticks 11mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda