SMC AC1000 series 5μm G 1 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain
- RS Stock No.:
- 8903137
- Mfr. Prt No.:
- AF60-F10D-A
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8903137 |
| Product description | SMC AC1000 series 5μm G 1 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AF60-F10D-A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Modular Air Filter AF20 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Note
Transparent bowl is for body size 30 and over
Modular connection
Polycarbonate bowl
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | AC1000 |
| Filtration Size | 5 µm |
| Drain Type | Automatic |
| Port Connection | G 1 |
| Typical Flow Rate | 800 L/min |
| Minimum Operating Pressure | 0.1 MPa |
| Maximum Operating Pressure | 1 MPa |
| Maximum Operating Temperature | +60 °C |
| Port Connection Thread Standard | G |
| Minimum Operating Temperature | -5 °C |
| Port Connection Thread Size | 1 in |
| Proof Pressure | 1.5 MPa |
| Bowl Material | Polycarbonate |
| Filter Type | Air Filter |
| For Use With | AC1000 Series FRL Unit |