TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series
- RS Stock No.:
- 8872866
- Mfr. Prt No.:
- LWB-101-3.0(10)
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8872866 |
| Product description | TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | LWB-101-3.0(10) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
INSTALITE Lightweight Braid
INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.
Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Sleeve Diameter | 3 mm |
| Material | Tin Plated Copper Alloy |
| Sleeve Length | 10 m |
| Braided | Yes |
| Expandable | Yes |
| Minimum Cable Diameter | 3 mm |
| Maximum Cable Diameter | 4.5 mm |
| Shielded | Yes |
| Standards Met | WSD 2516 (Performance Standard) |
| Series | LWB-10X |