Mueller Electric BNC Test Lead, 5A, 300V ac, Black, 100mm Lead Length

RS Stock No.:
8884301
Mfr. Prt No.:
BU-5200-A-4-0
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884301
Product description Mueller Electric BNC Test Lead, 5A, 300V ac, Black, 100mm Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-5200-A-4-0
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
RS stock number 8884301
Product description Mueller Electric BNC Test Lead, 5A, 300V ac, Black, 100mm Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-5200-A-4-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mueller BNC Test Leads

A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.

Note

RoHS Compliant

Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available


Specifications

Attribute Value
Brand Mueller Electric
Lead Length 100 mm
Current Rating 5 A
Colour Black
Test Lead Type BNC Test Leads
Voltage Rating 300 V ac
Connector A Gender Female
Connector A Orientation Straight
Contact Material Brass
Insulation Material PVC
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
160,691.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1160,691.48
*price per unit indicative
"Mueller Electric BNC Test Lead, 5A, 300V ac, Black, 100mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda