Cinch Connectors 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack

RS Stock No.:
8861074
Mfr. Prt No.:
142-0701-401
Brand:
Cinch Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8861074
Product description Cinch Connectors 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack
Manufacturer / Brand Cinch Connectors
Manufacturer part number 142-0701-401
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
RS stock number 8861074
Product description Cinch Connectors 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack
Manufacturer / Brand Cinch Connectors
Manufacturer part number 142-0701-401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMA series connectors

SMA Cable Connectors

Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.

Cinch Connectivity SMA Coaxial Connectors

Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C


Specifications

Attribute Value
Brand Cinch Connectors
Coaxial Connector Type SMA Connector
Gender Female
Mounting Type Panel Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Bulkhead Yes
Operating Frequency 0 to 18 GHz
Body Plating Gold over Nickel
Polarity Normal
Series SMA
Contact Material Beryllium Copper
Contact Plating Gold
Series Number 142
Mating Type Threaded
Checking stock...
IDR
113,595.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1113,595.87
*price per unit indicative
"Cinch Connectors 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda