Cinch Connectors Straight Cable Mount, UHF Connector , Plug

RS Stock No.:
8860298
Mfr. Prt No.:
25-7300
Brand:
Cinch Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8860298
Product description Cinch Connectors Straight Cable Mount, UHF Connector , Plug
Manufacturer / Brand Cinch Connectors
Manufacturer part number 25-7300
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
RS stock number 8860298
Product description Cinch Connectors Straight Cable Mount, UHF Connector , Plug
Manufacturer / Brand Cinch Connectors
Manufacturer part number 25-7300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

UHF Range

A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.

Cinch UHF Series


Specifications

Attribute Value
Brand Cinch Connectors
Coaxial Connector Type UHF Connector
Gender Male
Mounting Type Cable Mount
Termination Method Solder
Body Orientation Straight
Cable Type RG-11, RG-213, RG-214, RG-8
Operating Frequency 0 to 500 MHz
Body Plating Nickel
Contact Material Brass
Contact Plating Gold
Mating Type Threaded
Checking stock...
IDR
80,240.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
180,240.85
*price per unit indicative
"Cinch Connectors Straight Cable Mount, UHF Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda