Straight 50Ω RF Adapter N Socket to N Socket

RS Stock No.:
8857683
Mfr. Prt No.:
26-8010
Brand:
Cinch Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8857683
Product description Straight 50Ω RF Adapter N Socket to N Socket
Manufacturer / Brand Cinch Connectors
Manufacturer part number 26-8010
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
RS stock number 8857683
Product description Straight 50Ω RF Adapter N Socket to N Socket
Manufacturer / Brand Cinch Connectors
Manufacturer part number 26-8010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cinch N Type Connectors

Type N Cable Connector Adapters

Cinch Connectivity range of 50 Ohm N to N type RF coaxial adapters with a brass body and gold plated centre contact. These N to N RF coax adapter connectors are available in a variety of configurations for a wide range of applications.

Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C


Specifications

Attribute Value
Brand Cinch Connectors
Adapter Type N Jack to N Jack
Adapter Type A N
Adapter Type B N
Gender A Female
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Contact Plating Gold
Length 44.4 mm
Body Plating Nickel
Contact Material Brass
Checking stock...
IDR
97,233.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,233.03
*price per unit indicative
"Straight 50Ω RF Adapter N Socket to N Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda