GIC Signal Conditioner

RS Stock No.:
8842458
Mfr. Prt No.:
2SC3D11CC3
Brand:
GIC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8842458
Product description GIC Signal Conditioner
Manufacturer / Brand GIC
Manufacturer part number 2SC3D11CC3
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
RS stock number 8842458
Product description GIC Signal Conditioner
Manufacturer / Brand GIC
Manufacturer part number 2SC3D11CC3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

GIC Signal Transducer 24 Vdc

Signal transducer with configurable input/output configuration that can be selected via DIP switch combinations.
Includes choice of 16 analogue configurations with 3-way 3.75 kV galvanic isolation and less than 100 ms response time.
Also features adjustable gain and offset.

Slim 22.5 mm wide design
Fast response time
Easily configurable analog input/output


Specifications

Attribute Value
Brand GIC
Input Range 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20 mA
Output Range 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20 mA
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +55 °C
Termination Screw
Output Type Analogue
Module Type Signal Conditioner
Signal Conditioner Type Analogue to Analogue
Operating Temperature Range -10 ? +55 °C
Supply Voltage 24 V dc
Standards Met CE, RoHS
Checking stock...
IDR
2,023,223.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,023,223.21
*price per unit indicative
"GIC Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products