Igus Lead Screw, 6.35mm Shaft Diam. , 300mm Shaft Length

RS Stock No.:
8854947
Mfr. Prt No.:
DST-LS-6.35x2.54-R-300-ES
Brand:
Igus

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8854947
Product description Igus Lead Screw, 6.35mm Shaft Diam. , 300mm Shaft Length
Manufacturer / Brand Igus
Manufacturer part number DST-LS-6.35x2.54-R-300-ES
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
RS stock number 8854947
Product description Igus Lead Screw, 6.35mm Shaft Diam. , 300mm Shaft Length
Manufacturer / Brand Igus
Manufacturer part number DST-LS-6.35x2.54-R-300-ES

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Dryspin® Lead Screws

A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.

Features and Benefits

• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers

Application Information

Laboratory automation, closing units, automotive and medical.


Specifications

Attribute Value
Brand Igus
Lead Size 2.54 mm
Shaft Diameter 6.35 mm
Shaft Length 300 mm
Checking stock...
IDR
280,580.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1280,580.75
*price per unit indicative
"Igus Lead Screw, 6.35mm Shaft Diam. , 300mm Shaft Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda