BNL Radial Ball Bearing – Flanged Race Type, 6mm I.D, 13mm O.D

RS Stock No.:
8841212
Mfr. Prt No.:
AC686FZZK/4N/D
Brand:
BNL

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8841212
Product description BNL Radial Ball Bearing - Flanged Race Type, 6mm I.D, 13mm O.D
Manufacturer / Brand BNL
Manufacturer part number AC686FZZK/4N/D
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
RS stock number 8841212
Product description BNL Radial Ball Bearing - Flanged Race Type, 6mm I.D, 13mm O.D
Manufacturer / Brand BNL
Manufacturer part number AC686FZZK/4N/D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Acetal Type Miniature Radial Ball Bearings - Metric

A range of miniature plastic bearings by BNL designed to replace steel bearings in demanding long life and light load applications. Made from acetal, a semi-crystalline material, these bearings deliver excellent long-term wear performance and can be subjected to load, temperature and most fluids.
These bearings are also lightweight, require no external lubrication and offer lower friction at higher speeds than their steel equivalent. With their fully moulded inner and outer races, these BNL bearings have a greater life expectancy than similar bearings with machined races.

Features and Benefits

• High performance
• Operate in temperatures from -40°C to 100°C
• Low friction at high speeds
• Require no external lubrication
• Good life expectancy
• Dimensionally stable when subjected to load
• Stainless steel balls as standard

Product Application Information

Produced to meet the high performance needs of business machines, office equipment and other light duty mechanical applications.


Specifications

Attribute Value
Brand BNL
Inside Diameter 6 mm
Outside Diameter 13 mm
Ball Bearing Type Radial
Race Width 5 mm
End Type Keyway
Number of Rows 1
Static Load Rating 1.25 kg
Material Plastic
Ball Material Stainless Steel
Cage Material Acetal
Race Material Acetal
Race Type Flanged
Checking stock...
IDR
102,582.42
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1102,582.4251,291.21
*price per unit indicative
"BNL Radial Ball Bearing - Flanged Race Type, 6mm I.D, 13mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda